Low

LTC2912CTS8-2#PBF - 

Voltage Monitor, 2.3V-6V Supply, Active-High Active-Low Reset, 8.5ms Delay, TSOT23-8

LTC2912CTS8-2#PBF - Voltage Monitor, 2.3V-6V Supply, Active-High Active-Low Reset, 8.5ms Delay, TSOT23-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2912CTS8-2#PBF
Order Code:
2295419
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2912CTS8-2#PBF is a single Voltage Monitor with open-drain OV and UV outputs. It is designed to detect power supply under-voltage and over-voltage events. The VL and VH monitor inputs include filtering to reject brief glitches, thereby ensuring reliable reset operation without false or noisy triggering. An adjustable timer defines the duration of the over-voltage and under-voltage reset outputs which function independently. While the LTC2912 operates directly from 2.3 to 6V supplies, an internal VCC shunt regulator coupled with low supply current demand allows operation from higher voltages such as 12, 24 or 48V. It provides a precise, versatile, space-conscious micropower solution for voltage monitoring.
  • Adjustable UV and OV trip values
  • Power supply glitch immunity
  • Adjustable reset timeout with timeout disable
  • ±1.5% Guaranteed threshold accuracy
  • 29µA Quiescent current

Applications

Computers & Computer Peripherals, Communications & Networking

Product Information

:
-
:
1Monitors
:
2.3V
:
6V
:
Active-High, Active-Low
:
TSOT-23
:
8Pins
:
8.5ms
:
0°C
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

1,967 In stock

84 in stock for next day delivery (Liege stock)

1,883 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£1.29 £ 1.29
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.29
10 + £1.28
25 + £1.27
50 + £1.26
100 + £1.25
250 + £1.24
500 + £1.23
1000 + £1.22
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.