Low

LTC2911CTS8-5#TRMPBF - 

Monitor, Active-Low, Open-Drain Reset, 3-Monitors, 3.3V-3.3Vin, TSOT-23-8

LTC2911CTS8-5#TRMPBF - Monitor, Active-Low, Open-Drain Reset, 3-Monitors, 3.3V-3.3Vin, TSOT-23-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2911CTS8-5#TRMPBF
Order Code:
2115939
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2911CTS8-5#TRMPBF is a triple-supply low-power high accuracy Precision Monitor with power-fail comparator. Reset timeout may be selected with an external capacitor or set to an internally generated 200ms. The V1 pin monitors a 3.3V supply. The V2 pin monitors a 5, 2.5, 1.8, 1.2V or adjustable supply. A third adjustable input has a nominal 0.5V threshold allowing a resistive divider to configure its threshold. All three comparators feature a tight 1.5% threshold accuracy over the entire operating temperature range while a glitch filter ensures reliable reset operation. A spare comparator can be configured to provide early warning of a low voltage condition. It causes the PFO output to pull low when the voltage of the PFI input falls below 0.5V, allowing the power-fail threshold to be configured with a resistive divider. A latch feature on the TMR pin allows the RST output to be latched to prevent system resets, simplifying margin testing.
  • RST\ state can be held for margining
  • Input glitch immunity
  • Adjustable reset timeout period
  • Monitors three inputs of 3.3, 1.2V, ADJ
  • Selectable internal timeout saves components
  • 30µA Typical low supply current

Applications

Communications & Networking, Computers & Computer Peripherals, Automotive, Industrial

Product Information

:
500mV
:
3Monitors
:
3.3V
:
3.3V
:
Active-Low, Open-Drain
:
TSOT-23
:
8Pins
:
200ms
:
0°C
:
70°C
:
Each
:
-
:
-
:
To Be Advised
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2115939RL Check stock

129 In stock

129 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£3.20 £ 3.20
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.20
25 + £2.54
100 + £1.51
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2115939) x 3.2 = £3.20
Total Price: £3.20
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.