Low

LTC2910CGN#PBF - 

Voltage Monitor, 2V-6V Supply, 0.5V Threshold, 8 Monitors, Active-High/Low Reset, SSOP-16

LTC2910CGN#PBF - Voltage Monitor, 2V-6V Supply, 0.5V Threshold, 8 Monitors, Active-High/Low Reset, SSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2910CGN#PBF
Order Code:
2295415
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2910CGN#PBF is an octal positive/negative Voltage Monitor with open drain RST and RST\ outputs. The input voltage monitor intended for monitoring multiple voltages in a variety of applications. Each input has a nominal 0.5V threshold, featuring 1.5% tight threshold accuracy over the entire operating temperature range. Glitch filtering ensures reliable reset operation without false or noisy triggering. Polarity selection and a buffered reference allow monitoring up to two separate negative voltages. A three state input pin allows setting the polarity of two inputs without requiring any external components. It provides a precise, versatile, space-conscious, micropower solution for voltage monitoring.
  • Input glitch rejection
  • Pin selectable input polarity allows negative and OV monitoring
  • Buffered 1V reference output
  • Adjustable reset timeout with timeout disable
  • 8 Low voltage adjustable inputs (0.5V)
  • 50µA Quiescent current

Applications

Computers & Computer Peripherals, Communications & Networking

Product Information

:
500mV
:
8Monitors
:
2V
:
7V
:
Active-High, Active-Low
:
SSOP
:
16Pins
:
8.5ms
:
0°C
:
70°C
:
Each
:
-
:
-
:
To Be Advised
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Related Searches

 

7 In stock

7 in stock for next day delivery (Liege stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£5.38 £ 5.38
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.38
25 + £3.48
100 + £3.06
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.