Low

LTC2909ITS8-5#PBF - 

Monitor, Active-Low, Open-Drain Reset, 3-Monitors, 2.175V-6Vin, TSOT-23-8

LTC2909ITS8-5#PBF - Monitor, Active-Low, Open-Drain Reset, 3-Monitors, 2.175V-6Vin, TSOT-23-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2909ITS8-5#PBF
Order Code:
2295413
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2909ITS8-5#PBF is a dual input Precision Voltage Monitor with open-drain RST\ output. It is intended for a variety of system monitoring applications. Polarity selection and a buffered reference output allow the LTC2909 to monitor positive and negative supplies for under-voltage (UV) and over-voltage (OV) conditions. The two inputs have a nominal 0.5V threshold, featuring tight 1.5% threshold accuracy over the entire operating temperature range. Glitch filtering ensures reliable reset operation without false triggering. A third fixed-threshold UVLO monitor on the part's VCC (also 1.5% accuracy) is available for standard logic supplies. The common reset output has a timeout that may use a preset 200ms, be set by an external capacitor or be disabled. A three-state input pin sets the input polarity of each adjustable input without requiring any external components. The LTC2909 provides a highly versatile, precise, space conscious, micropower solution for supply monitoring.
  • Two low voltage adjustable inputs (0.5V)
  • Pin selectable input polarity allows negative and OV monitoring
  • Buffered 1V reference for negative supply offset
  • Input glitch rejection
  • Adjustable reset timeout period
  • Selectable internal timeout saves components
  • Accurate UVLO for 2.5, 3.3 and 5V systems
  • Ultra-low voltage reset of VCC=0.5V guaranteed
  • 6.5V Shunt regulator for high voltage operation
  • 50µA Low quiescent current

Applications

Computers & Computer Peripherals, Communications & Networking, Automotive

Product Information

:
4.425V
:
3Monitors
:
2.175V
:
6V
:
Active-Low, Open-Drain
:
TSOT-23
:
8Pins
:
150µs
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

35 will be available for delivery on 23-Dec-2018

More stock available week commencing 18/03/19

Contact me when back in stock

£3.68 £ 3.68
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.68
25 + £2.60
100 + £1.83
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.