Low

LTC2906ITS8#PBF - 

Monitor, Active-Low, Open-Drain Reset, 2-Monitors, 0.5V-7Vin, TSOT-23-8

LTC2906ITS8#PBF - Monitor, Active-Low, Open-Drain Reset, 2-Monitors, 0.5V-7Vin, TSOT-23-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2906ITS8#PBF
Order Code:
2295408
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2906ITS8#PBF is a dual-supply Precision Monitor with one pin-selectable threshold and one adjustable input. It is intended for systems with multiple supply voltages. The dual supply monitor has a common reset output with delay (200ms). It provides a precise, space-conscious and micropower solution for supply monitoring. It feature a tight 1.5% threshold accuracy over the whole operating temperature range and glitch immunity to ensure reliable reset operation without false triggering. The open-drain RST output state is guaranteed to be in the correct state for V1/VCC down to 1V. It also feature one adjustable input with a nominal threshold level at 0.5V, another input with three possible input threshold levels and three supply tolerances for possible margining. These features provide versatility for any kind of system requiring dual supply monitors. Two three-state input pins program the threshold and tolerance level without requiring any external components.
  • Low voltage adjustable input (0.5V)
  • Internal VCC auto select
  • Power supply glitch immunity

Applications

Computers & Computer Peripherals, Communications & Networking

Product Information

:
-
:
2Monitors
:
500mV
:
7V
:
Active-Low, Open-Drain
:
TSOT-23
:
8Pins
:
200ms
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.