Low

LTC2904ITS8#TRMPBF - 

Supply Monitor, Active-Low Reset, 2-Monitors, 2.7V-3.3Vin, TSOT-23-8

LTC2904ITS8#TRMPBF - Supply Monitor, Active-Low Reset, 2-Monitors, 2.7V-3.3Vin, TSOT-23-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2904ITS8#TRMPBF
Order Code:
1663880RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2904ITS8#TRMPBF is a dual-supply Precision Monitor with pin-selectable thresholds and open-drain RST\ output. It is intended for systems with two supply voltages. The dual supply monitors have a common reset output with delay (200ms). This product provides a precise, space-conscious and micropower solution for supply monitoring. The LTC2904 feature a tight 1.5% threshold accuracy over the whole operating temperature range and glitch immunity to ensure reliable reset operation without false triggering. The open drain RST\ output is guaranteed to be in the correct state for inputs down to 1V. It also feature three programming input pins, which program the threshold and tolerance level without requiring any external components.
  • Nine threshold combinations
  • Internal VCC auto select
  • Power supply glitch immunity

Applications

Computers & Computer Peripherals, Communications & Networking

Product Information

:
-
:
2Monitors
:
2.7V
:
3.3V
:
Active-Low
:
TSOT-23
:
8Pins
:
200ms
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 
Packaging type Re-reel
&nsbp;
  Additional packaging options available
Cut Tape :1663880 Check stock

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 1663880) x 3.1 = £31.00
Total Price: £31.00
10 (Re-reel 1663880RL) x 3.1 = £31.00
Total Price: £31.00
Choose your packaging preference
1663880
&nsbp;
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.