Low

LTC2903IS6-D1#PBF - 

Monitor, Active-Low, Open-Drain Reset, 4-Monitors, -0.3V-6.5Vin, TSOT-23-6

LTC2903IS6-D1#PBF - Monitor, Active-Low, Open-Drain Reset, 4-Monitors, -0.3V-6.5Vin, TSOT-23-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2903IS6-D1#PBF
Order Code:
2295407
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2903IS6-D1#PBF is a quad precision Supply Monitor with active low open-drain RST output and weak internal pull-up. The LTC®2903-1 monitors up to four supply voltages. The common reset output remains low until all four inputs have been in compliance for 200ms. Voltage thresholds maintain ±1.5% accuracy over-temperature (with respect to the monitored voltage). The RST\ output is guaranteed to sink at least 5µA (VOL=0.15V) for VCC down to 0.5V and will typically conduct current down to 0V. Quiescent current is 20µA typical, making the LTC2903-1 ideal for power conscious systems.
  • Power supply glitch immunity
  • Monitor four inputs of 3.3V and ADJ
  • 20µA Typical low supply current

Applications

Communications & Networking

Product Information

:
-
:
4Monitors
:
-300mV
:
6.5V
:
Active-Low, Open-Drain
:
TSOT-23
:
6Pins
:
200ms
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
7 in stock

Each (Supplied on Cut Tape)

1+ £3.37 10+ £3.00 25+ £2.68 50+ £2.26 100+ £1.84 250+ £1.68 500+ £1.59 1000+ £1.56 More Less

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

Alternatives Available

1663879 - Supply Monitor, Active-Low Reset, 4-Monitors, 3V-5.5Vin, TSOT-23-6

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.