Low

LTC2901-1IGN#PBF - 

Voltage Monitor, 1V-7V Supply, 0.4V Threshold, Quad, 7ms Delay, Active-Low, Open-Drain, SSOP-16

LTC2901-1IGN#PBF - Voltage Monitor, 1V-7V Supply, 0.4V Threshold, Quad, 7ms Delay, Active-Low, Open-Drain, SSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2901-1IGN#PBF
Order Code:
2295402
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2901-1IGN#PBF is a quad programmable Supply Monitor with adjustable reset and watchdog timer. It is suitable for systems with up to four supply voltages. One of 16 preset or adjustable voltage monitor combinations can be selected using an external resistor divider connected to the program pin. The preset voltage thresholds are accurate to ±1.5% over-temperature. All four voltage comparator outputs are connected to separate pins for individual supply monitoring. The reset and watchdog delay times are adjustable using external capacitors. Tight voltage threshold accuracy and glitch immunity ensure reliable reset operation without false triggering. The RST\ output is guaranteed to be in the correct state for VCC down to 1V. It features an open-drain RST\ output. The 43µA supply current makes the LTC2901 ideal for power conscious systems and it may be configured to monitor less than four inputs.
  • Adjustable reset time
  • Individual non-delayed monitor output for each supply
  • Power supply glitch immunity
  • 43µA Typical low supply current

Applications

Computers & Computer Peripherals, Portable Devices, Communications & Networking

Product Information

:
400mV
:
4Monitors
:
1V
:
7V
:
Active-Low, Open-Drain
:
SSOP
:
16Pins
:
7ms
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

3 In stock

3 in stock for next day delivery (Liege stock)

Available until stock is exhausted

see cut-off times
£4.48 £ 4.48
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.48
10 + £4.03
25 + £2.67
50 + £2.57
100 + £2.48
250 + £2.38
500 + £2.27
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.