Low

LTC2875IS8#PBF - 

CAN Bus, Transceiver, 1, 1, 4.5 V, 5.5 V, NSOIC

LTC2875IS8#PBF - CAN Bus, Transceiver, 1, 1, 4.5 V, 5.5 V, NSOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2875IS8#PBF
Order Code:
2471531
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2875IS8#PBF is a 25kV ESD high speed CAN Transceiver operating on 3.3 or 5V supplies that features ±60V overvoltage fault protection on the data transmission lines during all modes of operation, including power-down. The maximum data rate has been extended to 4Mbps to support high speed protocols based on the CAN physical layer. Enhanced ESD protection allows these parts to withstand ±25kV HBM on the transceiver interface pins without latch up or damage. Extended ±36V input common mode range and high common mode rejection on the CAN receiver provides tolerance of large ground loop voltages. A sophisticated CAN driver with active symmetry control maintains tight control of the common mode voltage for excellent electromagnetic emission, while the variable slew rate and split termination support allow additional EME reduction.
  • Protected from overvoltage line faults to ±60V
  • High speed operation up to 4Mbps
  • ±25kV ESD interface pins, ±8kV all other pins
  • Variable slew rate driver with active symmetry control & SPLIT pin for low electromagnetic emission
  • Extended common mode range (±36V)
  • Ideal passive behaviour to CAN bus with supply OFF
  • Current limited drivers and thermal shutdown
  • Power-up/down glitch-free driver outputs
  • Micro power shutdown mode
  • Transmit data (TXD) dominant timeout function
  • DeviceNet compatible
  • Up to MP-grade available (-55 to 125°C)

Applications

Industrial, Sensing & Instrumentation, Automotive, Building Automation, Security, HVAC, Medical

Product Information

:
-
:
1
:
1
:
4.5V
:
5.5V
:
NSOIC
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.