Low

LTC2875IDD#PBF - 

CAN Bus, Transceiver, 1, 1, 3 V, 5.5 V, DFN

LTC2875IDD#PBF - CAN Bus, Transceiver, 1, 1, 3 V, 5.5 V, DFN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2875IDD#PBF
Order Code:
2471530
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2875IDD#PBF is a robust high speed low power CAN Transceiver features ±60V over-voltage fault protection on the data transmission lines during all modes of operation, including power-down. The maximum data rate has been extended to 4Mbps to support high speed protocols based on the CAN physical layer. Enhanced ESD protection allows these parts to withstand ±25kV HBM on the transceiver interface pins without latch-up or damage. Extended ±36V input common mode range and high common mode rejection on the CAN receiver provides tolerance of large ground loop voltages. A sophisticated CAN driver with active symmetry control maintains tight control of the common mode voltage for excellent electromagnetic emission, while the variable slew rate and split termination support allow additional EME reduction. Variable slew rate driver with active symmetry control and SPLIT pin for low electromagnetic.
  • High speed operation up to 4Mbps
  • Extended common mode range (±36V)
  • Ideal passive behaviour to CAN bus with supply off
  • Current limited drivers and thermal shutdown
  • Power-up/down glitch-free driver outputs
  • Micropower shutdown mode
  • Transmit data (TXD) dominant timeout function
  • ISO 11898-2 Compliant
  • DeviceNet Compatible

Applications

Industrial, Automation & Process Control, Sensing & Instrumentation, Communications & Networking, Automotive, Security, HVAC, Medical, Building Automation

Product Information

:
-
:
1
:
1
:
3V
:
5.5V
:
DFN
:
8Pins
:
-40°C
:
85°C