Low

LTC2871IFE#PBF - 

Transceiver RS232/RS485, 3 Drivers, 3V-5.5V supply, TSSOP-38

LTC2871IFE#PBF - Transceiver RS232/RS485, 3 Drivers, 3V-5.5V supply, TSSOP-38

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2871IFE#PBF
Order Code:
1898634
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2871IFE#PBF is a robust pin-configurable Multiprotocol Transceiver supports RS232, RS485 and RS422 protocols, operating on a single 3 to 5.5V supply. The LTC2870 can be configured as two RS232 single-ended transceivers or one RS485 differential transceiver on shared I/O lines. Pin-controlled integrated termination resistors allow for easy interface reconfiguration, eliminating external resistors and control relays. Half-duplex switches allow four-wire and two-wire RS485 configurations. Loopback mode steers the driver inputs to the receiver outputs for diagnostic self-test. The RS485 receivers support up to 256 nodes per bus and feature full failsafe operation for floating, shorted or terminated inputs.
  • High ESD - ±16kV
  • Logic loopback mode
  • RS485 Receiver failsafe eliminates UART lock-up
  • Supports up to 256 RS485 nodes
  • Half-/full-duplex RS485 switching

Applications

LED Lighting, Automotive, Industrial

Product Information

:
RS232 / RS485 Transceiver
:
RS232, RS485
:
-
:
3Receivers
:
3V
:
5.5V
:
TSSOP
:
38Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
To Be Advised