Low

LTC2871CUHF#PBF - 

Transceiver RS232/RS485, 3 Drivers, 3V-5.5V supply, QFN-38

LTC2871CUHF#PBF - Transceiver RS232/RS485, 3 Drivers, 3V-5.5V supply, QFN-38

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2871CUHF#PBF
Order Code:
1898630
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2871CUHF#PBF is a robust pin-configurable Multiprotocol Transceiver supports RS232, RS485 and RS422 protocols, operating on a single 3 to 5.5V supply. The LTC2870 can be configured as two RS232 single-ended transceivers or one RS485 differential transceiver on shared I/O lines. Pin-controlled integrated termination resistors allow for easy interface reconfiguration, eliminating external resistors and control relays. Half-duplex switches allow four-wire and two-wire RS485 configurations. Loopback mode steers the driver inputs to the receiver outputs for diagnostic self-test. The RS485 receivers support up to 256 nodes per bus and feature full failsafe operation for floating, shorted or terminated inputs.
  • High ESD - ±16kV
  • Logic loopback mode
  • RS485 Receiver failsafe eliminates UART lock-up
  • Supports up to 256 RS485 nodes
  • Half-/full-duplex RS485 switching

Applications

Communications & Networking

Product Information

:
RS232 / RS485 Transceiver
:
RS232, RS485
:
-
:
3Receivers
:
3V
:
5.5V
:
QFN
:
38Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

14 In stock

14 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£9.44 £ 9.44
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £9.44
10 + £4.45
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.