Low

LTC2870IUFD#PBF - 

Transceiver RS232/RS422/RS485, 2 Drivers, 3V-5.5V supply, QFN-28

LTC2870IUFD#PBF - Transceiver RS232/RS422/RS485, 2 Drivers, 3V-5.5V supply, QFN-28

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2870IUFD#PBF
Order Code:
2294438
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2870IUFD#PBF is a RS232/RS485 Multi-protocol Transceiver with integrated termination operating on a single 3 to 5.5V supply. The LTC2870 can be configured as two RS232 single-ended transceivers or one RS485 differential transceiver on shared I/O lines. Pin-controlled integrated termination resistors allow for easy interface reconfiguration, eliminating external resistors and control relays. Half-duplex switches allow four-wire and two-wire RS485 configurations. Loopback mode steers the driver inputs to the receiver outputs for diagnostic self-test. The RS485 receivers support up to 256 nodes per bus and feature full fail-safe operation for floating, shorted or terminated inputs. An integrated DC/DC boost converter uses a tiny 2mm x 1.6mm inductor and one capacitor, eliminating the need for multiple supplies for driving RS232 levels.
  • One RS485 and two RS232 transceivers
  • 20Mbps RS485 and 500kbps RS232
  • Automatic selection of integrated RS485 (120R) and RS232 (5kR) termination resistors
  • Half/full-duplex RS485 switching
  • High ESD (±26kV)
  • Logic loopback mode
  • 1.7 to 5.5V Logic interface
  • Supports up to 256 RS485 nodes
  • RS485 receiver fail-safe eliminates UART lockup
  • H-grade available (-40 to 125°C)

Applications

Signal Processing

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Transceiver
:
RS232, RS422, RS485
:
-
:
2Receivers
:
3V
:
5.5V
:
QFN
:
28Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.