Low

LTC2859IDD#PBF - 

Transceiver RS422/RS485, 4.5V-5.5V supply, DFN-10

LTC2859IDD#PBF - Transceiver RS422/RS485, 4.5V-5.5V supply, DFN-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2859IDD#PBF
Order Code:
2294434
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2859IDD#PBF is a low power RS485/422 Transceiver operating on 5V supplies. The receiver includes a logic-selectable 120R termination, one-eighth unit load supporting up to 256 nodes per bus and a fail-safe feature that guarantees a high output state under conditions of floating or shorted inputs. The driver features a logic-selectable low-EMI 250kbps operating mode and maintains high output impedance over the entire common mode range when disabled or when the supply is removed. Excessive power dissipation caused by bus contention or a fault is prevented by current limiting all outputs and by a thermal shutdown.
  • Integrated, logic-selectable 120R termination resistor
  • No damage or latch-up up to ESD - ±15kV HBM
  • Guaranteed failsafe receiver operation over the entire common mode range
  • Current limited drivers and thermal shutdown
  • Delayed micropower shutdown
  • Power up/down glitch-free driver outputs
  • Low operating current
  • Meets all TIA/EIA-485-A specifications

Applications

Signal Processing

Product Information

:
RS422 / RS485 Transceiver
:
RS422, RS485
:
1Drivers
:
1Receivers
:
4.5V
:
5.5V
:
DFN
:
10Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.