Low

LTC2856HMS8-1#PBF - 

Transceiver RS422/RS485, 20 Mbps, ± 15 kV ESD-Protected, 4.5V-5.5V supply, MSOP-8

LTC2856HMS8-1#PBF - Transceiver RS422/RS485, 20 Mbps, ± 15 kV ESD-Protected, 4.5V-5.5V supply, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2856HMS8-1#PBF
Order Code:
1628769
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2856HMS8-1#PBF is a low power RS485/RS422 Transceiver operating on 5V supplies at maximum data rates of 20Mbps for low EMI. The receiver has a one-eighth unit load, supporting up to 256 nodes per bus and a failsafe feature that guarantees a high output state under conditions of floating or shorted inputs. The driver maintains high output impedance over the entire common mode range when disabled or when the supply is removed. Excessive power dissipation caused by bus contention or a fault is prevented by current limiting all outputs and by thermal shutdown.
  • No damage or latch-up up to ESD - ±15kV HBM
  • Guaranteed failsafe receiver operation over the entire common mode range
  • Current limited drivers and thermal shutdown
  • Power up/down glitch-free driver outputs
  • Compatible with TIA/EIA-485-A specifications

Applications

Communications & Networking, Power Management, Signal Processing

Product Information

:
RS422 / RS485 Transceiver
:
RS422, RS485
:
-
:
1Receivers
:
4.5V
:
5.5V
:
MSOP
:
8Pins
:
-40°C
:
125°C
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
154 In stock

53 in stock for next day delivery (Liege stock)

101 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£2.91 £ 2.91
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.91
10 + £2.59
25 + £1.85
50 + £1.84
100 + £1.83
250 + £1.81
500 + £1.80
1000 + £1.79