Low

LTC2856HDD-2#PBF - 

Transceiver RS422/RS485 Driver, 4.5V-5.5V supply, DFN-8

LTC2856HDD-2#PBF - Transceiver RS422/RS485 Driver, 4.5V-5.5V supply, DFN-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2856HDD-2#PBF
Order Code:
2294430
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2856HDD-2#PBF is a low power RS485/RS422 Transceiver operating on 5V supplies at maximum data rates of 250kbps for low EMI. The receiver has a one-eighth unit load, supporting up to 256 nodes per bus and a failsafe feature that guarantees a high output state under conditions of floating or shorted inputs. The driver maintains high output impedance over the entire common mode range when disabled or when the supply is removed. Excessive power dissipation caused by bus contention or a fault is prevented by current limiting all outputs and by thermal shutdown.
  • No damage or latch-up up to ESD - ±15kV HBM
  • Guaranteed failsafe receiver operation over the entire common mode range
  • Current limited drivers and thermal shutdown
  • Power up/down glitch-free driver outputs
  • Compatible with TIA/EIA-485-A specifications

Applications

Communications & Networking, Power Management, Signal Processing

Product Information

:
Transceiver
:
RS422, RS485
:
-
:
1Receivers
:
4.5V
:
5.5V
:
DFN
:
8Pins
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

Alternatives Available

2294431 - Transceiver RS422/RS485, 4.5V-5.5V supply, DFN-8

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.