Low

LTC2856CMS8-1#PBF - 

Driver Line, RS422/RS485 Transceiver, 4.5V-5.5V in, MSOP-8

LTC2856CMS8-1#PBF - Driver Line, RS422/RS485 Transceiver, 4.5V-5.5V in, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2856CMS8-1#PBF
Order Code:
2294429
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2856CMS8-1#PBF is a low power RS485/RS422 Transceiver operating on 5V supplies at maximum data rates of 20Mbps for low EMI. The receiver has a one-eighth unit load, supporting up to 256 nodes per bus and a failsafe feature that guarantees a high output state under conditions of floating or shorted inputs. The driver maintains high output impedance over the entire common mode range when disabled or when the supply is removed. Excessive power dissipation caused by bus contention or a fault is prevented by current limiting all outputs and by thermal shutdown.
  • No damage or latch-up up to ESD - ±15kV HBM
  • Guaranteed failsafe receiver operation over the entire common mode range
  • Current limited drivers and thermal shutdown
  • Power up/down glitch-free driver outputs
  • Compatible with TIA/EIA-485-A specifications

Applications

Communications & Networking, Power Management, Signal Processing

Product Information

:
RS422 / RS485 Transceiver
:
RS422, RS485
:
-
:
1Receivers
:
4.5V
:
5.5V
:
MSOP
:
8Pins
:
0°C
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
53 in stock

Each

1+ £3.39 10+ £3.02 25+ £2.15 50+ £2.09 100+ £2.04 250+ £1.97 500+ £1.92 1000+ £1.86 More Less

MAXIM INTEGRATED PRODUCTS

CMOS, Differential Transceiver (RS485/RS-422) With fail-safe receiver Input, µMAX-8

76 in stock

Each

1+ £2.16 10+ £2.07 25+ £1.94 50+ £1.92 100+ £1.91 250+ £1.90 500+ £1.89 1000+ £1.88 More Less

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

Alternatives Available

1628769 - Transceiver RS422/RS485, 20 Mbps, ± 15 kV ESD-Protected, 4.5V-5.5V supply, MSOP-8

2519333 - CMOS, Differential Transceiver (RS485/RS-422) With fail-safe receiver Input, µMAX-8

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.