Low

LTC2852IMS#PBF - 

Transceiver RS422/RS485, 20 Mbps, 3V-3.6V supply, MSOP-10

LTC2852IMS#PBF - Transceiver RS422/RS485, 20 Mbps, 3V-3.6V supply, MSOP-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2852IMS#PBF
Order Code:
1663702
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2852IMS#PBF is a low power RS485/RS422 Transceiver operating on 3.3V supplies. The receiver has a one-eighth unit load supporting up to 256 nodes per bus and a failsafe feature that guarantees a high output state under conditions of floating or shorted inputs. The driver maintains high output impedance over the entire common mode range when disabled or when the supply is removed. Excessive power dissipation caused by bus contention or a fault is prevented by current limiting all outputs and by thermal shutdown. Enhanced ESD protection allows this part to withstand up to ±15kV on the transceiver interface pins without latch-up or damage.
  • Guaranteed failsafe receiver operation over the entire common mode range
  • Current limited driver and thermal shutdown
  • Power up/down glitch-free driver outputs
  • Compatible with TIA/EIA-485-A specifications
  • 20Mbps Maximum data rate
  • No damage or latch-up up to ±15kV HBM

Applications

Power Management, Communications & Networking, Signal Processing

Product Information

:
RS422 / RS485 Transceiver
:
RS422, RS485
:
1Drivers
:
1Receivers
:
3V
:
3.6V
:
MSOP
:
10Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
259 in stock

Each

1+ £2.67 25+ £1.60 100+ £1.41

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

1+ £1.59 25+ £1.34 50+ £1.22 100+ £1.08 250+ £0.994 500+ £0.974 1000+ £0.954 2500+ £0.935 More Less

Related Searches

 

No Longer Stocked

Alternatives Available

2294422 - Transceiver RS422/RS485 Driver, 3V-3.6V supply, MSOP-10

2687089 - Transceiver, RS422 / RS485, 1 Driver, 3 V to 3.6 V, MSOP-10

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.