Low

LTC2852CMS#PBF - 

Transceiver RS422/RS485 Driver, 3V-3.6V supply, MSOP-10

LTC2852CMS#PBF - Transceiver RS422/RS485 Driver, 3V-3.6V supply, MSOP-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2852CMS#PBF
Order Code:
2294422
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2852CMS#PBF is a low power RS485/RS422 Transceiver operating on 3.3V supplies. The receiver has a one-eighth unit load supporting up to 256 nodes per bus and a failsafe feature that guarantees a high output state under conditions of floating or shorted inputs. The driver maintains high output impedance over the entire common mode range when disabled or when the supply is removed. Excessive power dissipation caused by bus contention or a fault is prevented by current limiting all outputs and by thermal shutdown. Enhanced ESD protection allows this part to withstand up to ±15kV on the transceiver interface pins without latch-up or damage.
  • Guaranteed failsafe receiver operation over the entire common mode range
  • Current limited driver and thermal shutdown
  • Power up/down glitch-free driver outputs
  • Compatible with TIA/EIA-485-A specifications
  • 20Mbps Maximum data rate
  • No damage or latch-up up to ±15kV HBM

Applications

Computers & Computer Peripherals, Imaging, Video & Vision, Automotive

Product Information

:
Transceiver
:
RS422, RS485
:
1Drivers
:
1Receivers
:
3V
:
3.6V
:
MSOP
:
10Pins
:
0°C
:
70°C
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
336 In stock

25 in stock for next day delivery (Liege stock)

311 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/03/19
£2.67 £ 2.67
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.67
25 + £1.60
100 + £1.41