Low

LTC2852CDD#PBF - 

Transceiver RS422/RS485, 3V-3.6V supply, DFN-10

LTC2852CDD#PBF - Transceiver RS422/RS485, 3V-3.6V supply, DFN-10
LTC2852CDD#PBF - Transceiver RS422/RS485, 3V-3.6V supply, DFN-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2852CDD#PBF
Order Code:
2294421
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2852CDD#PBF is a low power RS485/RS422 Transceiver operating on 3.3V supplies. The receiver has a one-eighth unit load supporting up to 256 nodes per bus and a failsafe feature that guarantees a high output state under conditions of floating or shorted inputs. The driver maintains high output impedance over the entire common mode range when disabled or when the supply is removed. Excessive power dissipation caused by bus contention or a fault is prevented by current limiting all outputs and by thermal shutdown. Enhanced ESD protection allows this part to withstand up to ±15kV on the transceiver interface pins without latch-up or damage.
  • Guaranteed failsafe receiver operation over the entire common mode range
  • Current limited driver and thermal shutdown
  • Power up/down glitch-free driver outputs
  • Compatible with TIA/EIA-485-A specifications
  • 20Mbps Maximum data rate
  • No damage or latch-up up to ±15kV HBM

Applications

Sensing & Instrumentation, Automation & Process Control, Portable Devices, Motor Drive & Control, Medical

Product Information

:
RS422 / RS485 Transceiver
:
RS422, RS485
:
1Drivers
:
1Receivers
:
3V
:
3.6V
:
DFN
:
10Pins
:
0°C
:
70°C
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
154 In stock

5 in stock for next day delivery (Liege stock)

149 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£2.54 £ 2.54
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.54
25 + £1.60
100 + £1.41