Low

LTC2851HMS8#PBF - 

Transceiver RS422/RS485 Driver, 3V-3.6V supply, MSOP-8

LTC2851HMS8#PBF - Transceiver RS422/RS485 Driver, 3V-3.6V supply, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2851HMS8#PBF
Order Code:
2294420
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2851HMS8#PBF is a low power RS485/RS422 Transceiver operating on 3.3V supplies. The receiver has a one-eighth unit load supporting up to 256 nodes per bus and a failsafe feature that guarantees a high output state under conditions of floating or shorted inputs. The driver maintains high output impedance over the entire common mode range when disabled or when the supply is removed. Excessive power dissipation caused by bus contention or a fault is prevented by current limiting all outputs and by thermal shutdown. Enhanced ESD protection allows this part to withstand up to ±15kV on the transceiver interface pins without latch-up or damage.
  • Guaranteed failsafe receiver operation over the entire common mode range
  • Current limited driver and thermal shutdown
  • Power up/down glitch-free driver outputs
  • Compatible with TIA/EIA-485-A specifications
  • 20Mbps Maximum data rate
  • No damage or latch-up up to ±15kV HBM

Applications

Power Management, Communications & Networking, Signal Processing

Product Information

:
Transceiver
:
RS422, RS485
:
1Drivers
:
1Receivers
:
3V
:
3.6V
:
MSOP
:
8Pins
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

Alternatives Available

2294419 - Transceiver RS422/RS485 Driver, 3V-3.6V supply, MSOP-8

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.