Low

LTC2850IMS8#PBF - 

Transceiver RS422/RS485 Driver, 20Mbps, 3V-3.6V supply, MSOP-8

LTC2850IMS8#PBF - Transceiver RS422/RS485 Driver, 20Mbps, 3V-3.6V supply, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2850IMS8#PBF
Order Code:
1663699
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2850IMS8#PBF is a low power 20Mbps RS485/RS422 Transceiver operating on 3.3V supplies. The receiver has a one-eighth unit load supporting up to 256 nodes per bus (C, I-grade) and a fail-safe feature that guarantees a high output state under conditions of floating or shorted inputs. The driver maintains a high output impedance over the entire common mode range when disabled or when the supply is removed. Excessive power dissipation caused by bus contention or a fault is prevented by current limiting all outputs and by thermal shutdown. Enhanced ESD protection allows these parts to withstand up to ±15kV (human body model) on the transceiver interface pins without latch up or damage.
  • 3.3V Supply voltage
  • 20Mbps Maximum data rate
  • No damage or latch-up up to ±15kV HBM
  • High input impedance supports 256 nodes (C, I-grade)
  • Operation up to 125°C (H-grade)
  • Guaranteed fail-safe receiver operation over the entire common mode range
  • Current limited drivers and thermal shutdown
  • Delayed micro power shutdown (5µA maximum, C, I-Grade)
  • Power up/down glitch-free driver outputs
  • Low operating current (370µA typical in receive mode)
  • Compatible with TIA/EIA-485-A specifications

Applications

Signal Processing

Product Information

:
Transceiver
:
RS422, RS485
:
1Drivers
:
1Receivers
:
3V
:
3.6V
:
MSOP
:
8Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Related Searches

 

1,082 In stock

79 in stock for next day delivery (Liege stock)

1,003 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 14/01/19
£3.00 £ 3.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.00
10 + £2.67
25 + £2.50
50 + £1.90
100 + £1.88
250 + £1.85
500 + £1.83
1000 + £1.66