Low

LTC2850CMS8#PBF - 

Transceiver RS422/RS485 Driver, 3V-3.6V supply, MSOP-8

LTC2850CMS8#PBF - Transceiver RS422/RS485 Driver, 3V-3.6V supply, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2850CMS8#PBF
Order Code:
2294415
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2850CMS8#PBF is a low power RS485/RS422 Transceiver operating on 3.3V supplies. The receiver has a one-eighth unit load supporting up to 256 nodes per bus and a failsafe feature that guarantees a high output state under conditions of floating or shorted inputs. The driver maintains high output impedance over the entire common mode range when disabled or when the supply is removed. Excessive power dissipation caused by bus contention or a fault is prevented by current limiting all outputs and by thermal shutdown. Enhanced ESD protection allows this part to withstand up to ±15kV on the transceiver interface pins without latch-up or damage.
  • Guaranteed failsafe receiver operation over the entire common mode range
  • Current limited driver and thermal shutdown
  • Power up/down glitch-free driver outputs
  • Compatible with TIA/EIA-485-A specifications
  • 20Mbps Maximum data rate
  • No damage or latch-up up to ±15kV HBM

Applications

Power Management, Communications & Networking, Signal Processing

Product Information

:
Transceiver
:
RS422, RS485
:
1Drivers
:
1Receivers
:
3V
:
3.6V
:
MSOP
:
8Pins
:
0°C
:
70°C
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
189 in stock

Each

1+ £2.93 10+ £2.60 25+ £1.85 50+ £1.80 100+ £1.74 250+ £1.69 500+ £1.63 1000+ £1.58 More Less

Associated Products

Compare Selected

Related Searches

 

53 In stock

50 in stock for next day delivery (Liege stock)

3 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£2.45 £ 2.45
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.45
10 + £2.17
25 + £1.55
50 + £1.51
100 + £1.47
250 + £1.42
500 + £1.38
1000 + £1.34