Low

LINEAR TECHNOLOGY  LTC2850CDD#PBF  Transceiver RS422/RS485, 3V-3.6V supply, DFN-8

LINEAR TECHNOLOGY LTC2850CDD#PBF
LINEAR TECHNOLOGY LTC2850CDD#PBF
Manufacturer Part No:
LTC2850CDD#PBF
Order Code:
2294414
Technical Datasheet:
See all Technical Docs
LINEAR TECHNOLOGY LTC2850CDD#PBF
LINEAR TECHNOLOGY LTC2850CDD#PBF

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC2850CDD#PBF is a low power RS485/RS422 Transceiver operating on 3.3V supplies. The receiver has a one-eighth unit load supporting up to 256 nodes per bus and a failsafe feature that guarantees a high output state under conditions of floating or shorted inputs. The driver maintains high output impedance over the entire common mode range when disabled or when the supply is removed. Excessive power dissipation caused by bus contention or a fault is prevented by current limiting all outputs and by thermal shutdown. Enhanced ESD protection allows this part to withstand up to ±15kV on the transceiver interface pins without latch-up or damage.
  • Guaranteed failsafe receiver operation over the entire common mode range
  • Current limited drivers and thermal shutdown
  • Power up/down glitch-free driver outputs
  • Compatible with TIA/EIA-485-A specifications
  • 20Mbps Maximum data rate
  • No damage or latch-up up to ±15kV HBM

Product Information

Device Type:
RS422 / RS485 Transceiver
IC Interface Type:
RS422, RS485
No. of Drivers:
1Drivers
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Driver Case Style:
DFN
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management
  • Communications & Networking
  • Signal Processing

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000127

Alternatives

Transceiver RS422/RS485, 3V-3.6V supply, DFN-8

LINEAR TECHNOLOGY

1,207 in stock

Price for: Each

1+ £3.06 25+ £1.94 100+ £1.66

Buy

Associated Products