Low

LTC2847CUHF#PBF - 

Transceiver Serial, 4.75V-5.25V supply, 3 Drivers, QFN-38

LTC2847CUHF#PBF - Transceiver Serial, 4.75V-5.25V supply, 3 Drivers, QFN-38

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2847CUHF#PBF
Order Code:
2294411
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2847CUHF#PBF is a 3-driver/3-receiver software-selectable Multiprotocol Transceiver with on-chip cable termination. When combined with the LTC2845, this chip set forms a complete software-selectable DTE or DCE interface port that supports the RS232, RS449, EIA530, EIA530-A, V.35, V.36 and X.21 protocols. All necessary cable termination is provided inside the LTC2847. The VCC supplies the drivers, the receivers and an internal charge pump that requires only five space-saving surface mounted capacitors. The VIN supply drives the digital interface circuitry including the receiver output drivers. It can be tied to VCC or be powered OFF a lower supply to interface with low voltage ASICs.
  • On-chip cable termination
  • Complete DTE or DCE port with LTC2845
  • Separate supply pin for digital interface works down to 3V

Applications

Communications & Networking

Product Information

:
Transceiver
:
Serial
:
-
:
3Receivers
:
4.75V
:
5.25V
:
QFN
:
38Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.