Low

LTC2846IG#PBF - 

Transceiver Serial, 3 Drivers, 3V-3.6V supply, SSOP-36

LTC2846IG#PBF - Transceiver Serial, 3 Drivers, 3V-3.6V supply, SSOP-36

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2846IG#PBF
Order Code:
2294410
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2846IG#PBF is a 3-driver/3-receiver software-selectable Multiprotocol Transceiver with on-chip cable termination. When combined with the LTC2844 or LTC2845, this chip set forms a complete software-selectable DTE or DCE interface port that supports the RS232, RS449, EIA530, EIA530-A, V.35, V.36 and X.21 protocols. All necessary cable termination is provided inside the LTC2846. The LTC2846 has a boost regulator that takes in a 3.3V input and switches at 1.2MHz, allowing the use of tiny and inductors 2mm or less in height. The 5V output drives an internal charge pump that requires only five space-saving surface mounted capacitors.
  • On-chip cable termination
  • Small footprint
  • 1.2MHz Boost switching regulator for 3.3 to 5V conversion
  • Complete DTE or DCE port with LTC2844 or LTC2845

Applications

Communications & Networking

Product Information

:
Transceiver
:
Serial
:
-
:
3Receivers
:
3V
:
3.6V
:
SSOP
:
36Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.