Low

LTC2804CGN-1#PBF - 

Transceiver RS232, 2 Drivers, 1.8V-5.5V supply, SSOP-16

LTC2804CGN-1#PBF - Transceiver RS232, 2 Drivers, 1.8V-5.5V supply, SSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2804CGN-1#PBF
Order Code:
2294407
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2804CGN-1#PBF is a single and dual RS-232 Transceiver operates over a supply range of 1.8 to 5.5V, which permits operation directly from two alkaline, NiCd or NiMH cells. An integrated DC/DC converter generates power supplies for driving RS-232 levels. A logic supply pin allows easy interfacing with different logic levels independent of the DC-DC supply. These parts are compatible with the TIA/EIA-232-F standard. Driver outputs are protected from overload and can be shorted to ground or up to ±15V without damage. To extend battery life, receivers can be kept active, operating at reduced speed with only 15µA current. In shutdown mode, current is further reduced to 1µA and both receiver and driver outputs assume a high impedance state.
  • Single and dual transceiver
  • High-speed operation
  • 1Mbps for 250pF/3kR load
  • 250kbps for 1nF/3kR load
  • 100kbps for 2.5nF/3kR TIA/EIA-232-F load
  • Low-power 1µA shutdown and 15µA receivers active modes
  • No damage or latch-up to ±10kV ESD on RS-232 interface
  • Logic supply pin for easy level-shifting to UART or microprocessor
  • Low-latency output enable allows line sharing and half-duplex operation
  • True RS-232 compliant output levels

Applications

Power Management, Computers & Computer Peripherals, Consumer Electronics

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
RS232 Transceiver
:
RS232
:
-
:
2Receivers
:
1.8V
:
5.5V
:
SSOP
:
16Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
To Be Advised
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

Transceiver RS232, 3V-5.5V supply, 2 Drivers, TSSOP-20

402 in stock

Each

1+ £2.86 10+ £2.72 25+ £2.57 50+ £2.56 more…

Associated Products

Related Searches

 

391 In stock

72 in stock for next day delivery (Liege stock)

319 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£3.34 £ 3.34
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.34
25 + £2.12
100 + £1.87
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.