Low

LTC2802IDE#PBF - 

Transceiver RS232, 1.8V-5.5V supply, DFN-12

LTC2802IDE#PBF - Transceiver RS232, 1.8V-5.5V supply, DFN-12

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2802IDE#PBF
Order Code:
1609793
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2802IDE#PBF is a single and dual RS-232 Transceiver operates over a supply range of 1.8 to 5.5V. It permits operation directly from two alkaline, NiCd or NiMH cells. An integrated DC-to-DC converter generates power supplies for driving RS-232 levels. A logic supply pin allows easy interfacing with different logic levels independent of the DC-DC supply. This part is compatible with the TIA/EIA-232-F standard. Driver outputs are protected from overload and can be shorted to ground or up to ±15V without damage. To extend battery life, receivers can be kept active, operating at reduced speed with only 15µA current. In shutdown mode, current is further reduced to 1µA.
  • High-speed operation
  • Logic supply pin for easy level-shifting to UART or microprocessor
  • Low-latency output enable allows line sharing and half-duplex operation
  • True RS-232 compliant output levels

Applications

Consumer Electronics, Computers & Computer Peripherals, Power Management

Product Information

:
RS232 Transceiver
:
RS232
:
1Drivers
:
1Receivers
:
1.8V
:
5.5V
:
DFN
:
12Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
To Be Advised
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

127 In stock

64 in stock for next day delivery (Liege stock)

63 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 05/11/18
£3.47 £ 3.47
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.47
25 + £2.21
100 + £1.92
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.