Low

LINEAR TECHNOLOGY  LTC2755BCUP-16#PBF  Digital to Analogue Converter, Quad, 16 bit, Parallel, 2.7V to 5.5V, QFN, 64 Pins

LINEAR TECHNOLOGY LTC2755BCUP-16#PBF
Manufacturer Part No:
LTC2755BCUP-16#PBF
Order Code:
1609746
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
16bit
Sampling Rate:
-
Input Channel Type:
Parallel
Supply Voltage Range:
2.7V to 5.5V
ADC / DAC Case Style:
QFN
No. of Pins:
64Pins
Data Interface:
Parallel
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.002

Alternatives

Digital to Analogue Converter, Quad, 16 bit, Parallel, 2.7V to 5.5V, QFN, 64 Pins

LINEAR TECHNOLOGY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ £28.59 25+ £25.40 100+ £21.83

Buy