Low

LTC2704IGW-16#PBF - 

Digital to Analogue Converter, Quad, 16 bit, Serial, 4.5V to 16.5V, SSOP, 44 Pins

LTC2704IGW-16#PBF - Digital to Analogue Converter, Quad, 16 bit, Serial, 4.5V to 16.5V, SSOP, 44 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2704IGW-16#PBF
Order Code:
1898605
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2704IGW-16#PBF is a serial input 16-bit voltage output SoftSpan™ Digital-to-analog Converter (DAC) operates from 3 to 5V logic and ±5 to ±15V analog supplies. SoftSpan offers six output spans - two unipolar and four bipolar - fully programmable through the 3-wire SPI serial interface. The read-back commands allow verification of any on-chip register in just one 24 or 32- bit instruction cycle. All other commands produce a rolling read-back response from the LTC2704, dramatically reducing the needed number of instruction cycles. A Sleep command allows any combination of DAC to be powered down. There is also a reset fl ag and an offset adjustment pin for each channel.
  • Serial read-back of all on-chip registers
  • 1LSB INL and DNL Over the industrial
  • Force/sense outputs enable remote sensing
  • Glitch impulse - <2nV-sec
  • Pin compatible
  • Power-on and clear to 0V

Applications

Communications & Networking, Sensing & Instrumentation, Automation & Process Control, Test & Measurement

Product Information

:
16bit
:
-
:
Serial
:
4.5V to 16.5V
:
SSOP
:
44Pins
:
3 Wire, Serial, SPI
:
-40°C
:
85°C
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
9 in stock

Each

1+ £37.94 5+ £34.55 10+ £31.16 25+ £27.77 More Less

Related Searches

 

23 In stock

23 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£31.35 £ 31.35
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £31.35
5 + £31.34
10 + £31.33