LTC2704CGW-16#PBF - 

Digital to Analogue Converter, Quad, 16 bit, Serial, 4.5V to 16.5V, SSOP, 44 Pins

LTC2704CGW-16#PBF - Digital to Analogue Converter, Quad, 16 bit, Serial, 4.5V to 16.5V, SSOP, 44 Pins
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
The LTC2704CGW-16#PBF is a serial input 16-bit voltage output SoftSpan™ Digital-to-analog Converter (DAC) operates from 3 to 5V logic and ±5 to ±15V analog supplies. SoftSpan offers six output spans - two unipolar and four bipolar - fully programmable through the 3-wire SPI serial interface. The read-back commands allow verification of any on-chip register in just one 24 or 32- bit instruction cycle. All other commands produce a rolling read-back response from the LTC2704, dramatically reducing the needed number of instruction cycles. A sleep command allows any combination of DAC to be powered down. There is also a reset fl ag and an offset adjustment pin for each channel.
  • Serial read-back of all on-chip registers
  • 1LSB INL and DNL Over the industrial
  • Force/sense outputs enable remote sensing
  • Glitch impulse - <2nV-sec
  • Pin compatible
  • Power-on and clear to 0V


Communications & Networking, Sensing & Instrumentation, Automation & Process Control, Test & Measurement

Product Information

4.5V to 16.5V
3 Wire, Serial, SPI
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
443 In stock

441 in stock for next day delivery (Liege stock)

2 in stock for next day delivery (UK stock)

see cut-off times
Check stock and lead times
More stock available week commencing 04/02/19
£35.44 £ 35.44
Price for:
Multiple: 1 Minimum: 1
Quantity Price
1 + £35.44
5 + £32.56
10 + £29.68
25 + £26.80