Low

LTC2668IUJ-16#PBF - 

Digital to Analogue Converter, 16 bit, 4.5V to 5.5V, QFN, 40 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2668IUJ-16#PBF
Order Code:
2464177
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2668IUJ-16#PBF is a 16-channel 16-bit Digital-to-analog Converter (DAC) with integrated precision references. It is guaranteed monotonic and has built-in rail-to-rail output buffers. This SoftSpan™ DAC offers five output ranges up to ±10V. The range of each channel is independently programmable or the part can be hardware-configured for operation in a fixed range. The integrated 2.5V reference is buffered separately to each channel, an external reference can be used for additional range options. The LTC2668 also includes A/B toggle capability via a dedicated pin or software toggle command. The SPI/MICROWIRE-compatible 3-wire serial interface operates on logic levels as low as 1.71V at clock rates up to 50MHz.
  • Internal or external reference
  • Outputs drive ±10mA guaranteed

Applications

Communications & Networking, Sensing & Instrumentation, Automation & Process Control, Test & Measurement

Product Information

:
16bit
:
-
:
-
:
4.5V to 5.5V
:
QFN
:
40Pins
:
SPI
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.