LTC2668IUJ-12#PBF - 

Digital to Analogue Converter, 12 bit, Serial, 4.5V to 5.5V, ± 4.5V to ± 15.75V, QFN, 40 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
Order Code:
Technical Datasheet:
See all Technical Docs

Product Overview

The LTC2668IUJ-12#PBF is a 16-channel 12-bit Digital-to-analog Converter (DAC) with integrated precision references. It is guaranteed monotonic and has built-in rail-to-rail output buffers. This SoftSpan™ DAC offers five output ranges up to ±10V. The range of each channel is independently programmable or the part can be hardware-configured for operation in a fixed range. The integrated 2.5V reference is buffered separately to each channel, an external reference can be used for additional range options. The LTC2668 also includes A/B toggle capability via a dedicated pin or software toggle command. The SPI/MICROWIRE-compatible 3-wire serial interface operates on logic levels as low as 1.71V at clock rates up to 50MHz.
  • Internal or external reference
  • Outputs drive ±10mA guaranteed


Communications & Networking, Sensing & Instrumentation, Automation & Process Control, Test & Measurement

Product Information

4.5V to 5.5V, ± 4.5V to ± 15.75V
Cut Tape
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches


No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.