Low

LTC2657IUFD-H12#PBF - 

Digital to Analogue Converter, 12 bit, Serial, 4.5V to 5.5V, QFN, 20 Pins

LINEAR TECHNOLOGY LTC2657IUFD-H12#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2657IUFD-H12#PBF
Order Code:
1839253
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2657IUFD-H12#PBF is an octal I²C 12-Bit rail-to-rail Digital-to-analog Converter (DAC) with integrated 10ppm/°C maximum reference. The DAC has built-in high performance, rail-to-rail, outputs buffers and is guaranteed monotonic. The LTC2657-L has a full-scale output of 2.5V with the integrated reference and operates from a single 2.7 to 5.5V supply. The DAC can also operate with an external reference, which sets the full-scale output to 2 times the external reference voltage. The part uses a 2-wire I²C compatible serial interface. The LTC2657 operates in both the standard mode and the fast mode. The LTC2657 incorporates a power-on reset circuit that is controlled by the PORSEL pin. If PORSEL is tied to GND the DAC reset to zero-scale at power-up. If PORSEL is tied to VCC, the DAC reset to mid-scale at power-up.
  • Selectable internal or external reference
  • Integrated reference buffers
  • Ultralow crosstalk
  • Power-on-reset to zero-scale/mid-scale

Applications

Automation & Process Control, Test & Measurement, Sensing & Instrumentation, Industrial

Product Information

:
12bit
:
-
:
Serial
:
4.5V to 5.5V
:
QFN
:
20Pins
:
2 Wire, I2C, Serial
:
-40°C
:
85°C
:
Each
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Stocked

No longer stocked:: true No Longer Manufactured::