Low

LTC2657IFE-L12#PBF - 

Digital to Analogue Converter, Octal, 12 bit, Serial, 2.7V to 5.5V, TSSOP, 20 Pins

LTC2657IFE-L12#PBF - Digital to Analogue Converter, Octal, 12 bit, Serial, 2.7V to 5.5V, TSSOP, 20 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2657IFE-L12#PBF
Order Code:
1839252
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2657IFE-L12#PBF is an octal I²C 12-Bit rail-to-rail Digital-to-analog Converter (DAC) with integrated 10ppm/°C maximum reference. The DAC has built-in high performance, rail-to-rail, outputs buffers and is guaranteed monotonic. The LTC2657-L has a full-scale output of 2.5V with the integrated reference and operates from a single 2.7 to 5.5V supply. The DAC can also operate with an external reference, which sets the full-scale output to 2 times the external reference voltage. The part uses a 2-wire I²C compatible serial interface. The LTC2657 operates in both the standard mode and the fast mode. The LTC2657 incorporates a power-on reset circuit that is controlled by the PORSEL pin. If PORSEL is tied to GND the DAC reset to zero-scale at power-up. If PORSEL is tied to VCC, the DAC reset to mid-scale at power-up.
  • Selectable internal or external reference
  • Integrated reference buffers
  • Ultralow crosstalk
  • Power-on-reset to zero-scale/mid-scale

Applications

Consumer Electronics, Communications & Networking, Automation & Process Control, Sensing & Instrumentation, Test & Measurement, Automotive

Product Information

:
12bit
:
-
:
Serial
:
2.7V to 5.5V
:
TSSOP
:
20Pins
:
2 Wire, I2C, Serial
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.