Low

LINEAR TECHNOLOGY  LTC2645HMS-L12#PBF  Digital to Analogue Converter, 12 bit, 6.25 kSPS, Differential, 2.7V to 5.5V, MSOP, 16 Pins

LINEAR TECHNOLOGY LTC2645HMS-L12#PBF
LINEAR TECHNOLOGY LTC2645HMS-L12#PBF
Manufacturer Part No:
LTC2645HMS-L12#PBF
Order Code:
2447859
Technical Datasheet:
See all Technical Docs
LINEAR TECHNOLOGY LTC2645HMS-L12#PBF
LINEAR TECHNOLOGY LTC2645HMS-L12#PBF

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC2645HMS-L12#PBF is a quad 12-bit PWM-to-voltage output Digital-to-analog Converter (DAC) with an integrated high accuracy, low-drift, 10ppm/°C reference. It has rail-to-rail output buffers and is guaranteed monotonic. The LTC2645 measures the period and pulse width of the PWM input signals and updates the voltage output DAC after each corresponding PWM input rising edge. The DAC outputs update and settle to 12-bit accuracy within 8µs typically and are capable of sourcing and sinking up to 5/10mA, eliminating voltage ripple and replacing slow analog filters and buffer amplifiers. The LTC2645 has a full-scale output of 2.5V using the 10ppm/°C internal reference. It can operate with an external reference, which sets the full-scale output equal to the external reference voltage. The DAC enters a pin-selectable idle state when the PWM input is held unchanged for more than 60ms. The part operates from a single 2.7 to 5.5V supply and supports PWM input voltages from 1.71 to 5.5V.
  • No latency PWM-to-voltage conversion
  • Voltage output updates and settles within 8µs

Product Information

Resolution (Bits):
12bit
Sampling Rate:
6.25kSPS
Input Channel Type:
Differential
Supply Voltage Range:
2.7V to 5.5V
ADC / DAC Case Style:
MSOP
No. of Pins:
16Pins
Data Interface:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Automation & Process Control;
  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0001

Alternatives