Low

LTC2644IMS-L10#PBF - 

Digital to Analogue Converter, 10 bit, 25 kSPS, PWM, 2.7V to 5.5V, MSOP, 12 Pins

LTC2644IMS-L10#PBF - Digital to Analogue Converter, 10 bit, 25 kSPS, PWM, 2.7V to 5.5V, MSOP, 12 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2644IMS-L10#PBF
Order Code:
2447852
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2644IMS-L10#PBF is a dual 10-bit PWM-to-voltage output Digital-to-analog Converter (DAC) with an integrated high accuracy, low-drift, 10ppm/°C reference. It has rail-to-rail out-put buffers and is guaranteed monotonic. The LTC2644 measures the period and pulse width of the PWM input signals and updates the voltage output DAC after each corresponding PWM input rising edge. The DAC outputs update and settle to 12-bit accuracy within 8µs typically and are capable of sourcing and sinking up to 5/10mA, eliminating voltage ripple and replacing slow analog filters and buffer amplifiers. The LTC2644 has a full-scale output of 2.5V using the 10ppm/°C internal reference. It can operate with an external reference, which sets the full-scale output equal to the external reference voltage. The DAC enters a pin-selectable idle state when the PWM input is held unchanged for more than 60ms. The part operates from a single 2.7 to 5.5V supply and supports PWM input voltages from 1.71 to 5.5V.
  • No latency PWM-to-voltage conversion
  • Voltage output updates and settles within 8µs

Applications

Sensing & Instrumentation, Automation & Process Control, Automotive

Product Information

:
10bit
:
25kSPS
:
PWM
:
2.7V to 5.5V
:
MSOP
:
12Pins
:
-
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.