Low

LTC2641CS8-16#PBF - 

Digital to Analogue Converter, 16 bit, Serial, 2.7V to 5.5V, SOIC, 8 Pins

LTC2641CS8-16#PBF - Digital to Analogue Converter, 16 bit, Serial, 2.7V to 5.5V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2641CS8-16#PBF
Order Code:
1673521
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2641CS8-16#PBF is a 16-bit Digital-to-analog Converter (DAC) operates from a single 2.7 to 5.5V supply and is guaranteed monotonic over-temperature. The LTC2641A-16 provides 16-bit performance (±1LSB INL and ±1LSB DNL) over-temperature. Unbuffered DAC outputs result in low supply current of 120µA and a low offset error of ±1LSB. Both the LTC2641 feature a reference input range of 2V to VDD. VOUT swings from 0V to VREF. The LTC2641 use a simple SPI/MICROWIRE compatible 3-wire serial interface which can be operated at clock rates up to 50MHz and can interface directly with optocouplers for applications requiring isolation.
  • Power-on reset clears DAC output to zero scale
  • Schmitt-trigger inputs for direct optocoupler interface
  • Asynchronous CLR pin
  • Maximum 16-bit INL error - ±1LSB over-temperature
  • Low 120µA supply current
  • Guaranteed monotonic over-temperature
  • Low 0.5nV.sec glitch impulse
  • Fast 1µs settling time to 16 bits
  • Unbuffered voltage output directly drives 60k loads
  • 50MHz SPI™/QSPI™/MICROWIRE™ compatible serial interface

Applications

Industrial, Automation & Process Control, Test & Measurement

Product Information

:
16bit
:
-
:
Serial
:
2.7V to 5.5V
:
SOIC
:
8Pins
:
Serial
:
0°C
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.