Low

LTC2641CMS8-16#PBF - 

Digital to Analogue Converter, 16 bit, Serial, 2.7V to 5.5V, SOP, 8 Pins

LTC2641CMS8-16#PBF - Digital to Analogue Converter, 16 bit, Serial, 2.7V to 5.5V, SOP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2641CMS8-16#PBF
Order Code:
1432747
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2641CMS8-16#PBF is a 16-bit un-buffered voltage-output Digital-to-analog Converter (DAC) operates from a single 2.7 to 5.5V supply and is guaranteed monotonic over temperature. The LTC2641A-16 provides 16-bit performance over temperature. Un-buffered DAC outputs result in low supply current of 120µA and a low offset error of ±1LSB. It features a reference input range of 2V to VDD. VOUT swings from 0V to VREF. It uses a simple SPI/MICROWIRE compatible 3-wire serial interface which can be operated at clock rates up to 50MHz and can interface directly with optocouplers for applications requiring isolation. A power-on reset circuit clears the LTC2641 DAC output to zero scale when power is initially applied. A logic low on the CLR pin asynchronously clears the DAC to zero scale.
  • Guaranteed monotonic over temperature
  • Fast 1µs settling time to 16-bit
  • 50MHz SPI/QSPI/MICROWIRE Compatible serial interface
  • Schmitt-trigger inputs for direct optocoupler interface

Applications

Sensing & Instrumentation, Automation & Process Control, Test & Measurement

Product Information

:
16bit
:
-
:
Serial
:
2.7V to 5.5V
:
SOP
:
8Pins
:
Serial
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

Digital to Analogue Converter, Low Power, Buffered Output, Rail to Rail, 16 bit, Serial

128 in stock

Each

1+ £4.80 10+ £3.98 25+ £3.57 50+ £3.29 more…

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

Alternatives Available

2514744 - Digital to Analogue Converter, Low Power, Buffered Output, Rail to Rail, 16 bit, Serial

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.