Low

LTC2641CDD-12#PBF - 

Digital to Analogue Converter, 12 bit, Serial, 2.7V to 5.5V, DFN, 8 Pins

LTC2641CDD-12#PBF - Digital to Analogue Converter, 12 bit, Serial, 2.7V to 5.5V, DFN, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2641CDD-12#PBF
Order Code:
1432743
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2641CDD-12#PBF is a 12-bit un-buffered voltage-output Digital-to-analog Converter (DAC) operates from a single 2.7 to 5.5V supply and is guaranteed monotonic over temperature. The LTC2641A-16 provides 16-bit performance over temperature. Un-buffered DAC outputs result in low supply current of 120µA and a low offset error of ±1LSB. It features a reference input range of 2V to VDD. VOUT swings from 0V to VREF. It uses a simple SPI/MICROWIRE compatible 3-wire serial interface which can be operated at clock rates up to 50MHz and can interface directly with optocouplers for applications requiring isolation. A power-on reset circuit clears the LTC2641 DAC output to zero scale when power is initially applied. A logic low on the CLR pin asynchronously clears the DAC to zero scale.
  • Guaranteed monotonic over temperature
  • Fast 1µs settling time to 16-bit
  • 50MHz SPI/QSPI/MICROWIRE Compatible serial interface
  • Schmitt-trigger inputs for direct optocoupler interface

Applications

Sensing & Instrumentation, Automation & Process Control, Test & Measurement

Product Information

:
12bit
:
-
:
Serial
:
2.7V to 5.5V
:
DFN
:
8Pins
:
3 Wire, Serial
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

85 In stock

38 in stock for next day delivery (Liege stock)

47 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/03/19
£4.97 £ 4.97
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.97
10 + £4.49
25 + £3.19
50 + £3.08
100 + £2.97
250 + £2.85
500 + £2.74
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.