Low

LTC2640AITS8-HZ12#TRMPBF - 

Digital to Analogue Converter, 12 bit, Serial, 4.5V to 5.5V, TSOT-23, 8 Pins

LTC2640AITS8-HZ12#TRMPBF - Digital to Analogue Converter, 12 bit, Serial, 4.5V to 5.5V, TSOT-23, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2640AITS8-HZ12#TRMPBF
Order Code:
1715122
Product Range
LTC2640 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2640AITS8-HZ12#TRMPBF is a 12-bit voltage-output Digital-to-analog Converter (DAC) with an integrated, high-accuracy, low-drift reference. It has a rail-to-rail output buffer that is guaranteed monotonic. The LTC2640-H has a full-scale output of 4.096V and operates from a 4.5 to 5.5V supply. A 10ppm/°C reference output is available at the REF pin. The DAC can also operate in external reference mode, in which a voltage supplied to the REF pin sets the full-scale output. The LTC2640 DAC uses a SPI/MICROWIRE™ compatible 3-wire serial interface which operates at clock rates up to 50MHz.
  • Incorporates a power-on reset circuit
  • Integrated precision reference
  • Low noise
  • Asynchronous DAC clear pin
  • Power-on reset to zero/mid-scale
  • Double-buffered data latches

Applications

Communications & Networking, Consumer Electronics, Automation & Process Control, Portable Devices, Automotive

Product Information

:
12bit
:
-
:
Serial
:
4.5V to 5.5V
:
TSOT-23
:
8Pins
:
SPI
:
-40°C
:
85°C
:
LTC2640 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1715122RL Check stock

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

Alternatives Available

2426512 - Digital to Analogue Converter, 12 bit, Serial, 4.5V to 5.5V, TSOT-23, 8 Pins

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
&nsbp;
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.