Low

LTC2637CMS-HMI10#PBF - 

Digital to Analogue Converter, 10 bit, Serial, 4.5V to 5.5V, MSOP, 16 Pins

LTC2637CMS-HMI10#PBF - Digital to Analogue Converter, 10 bit, Serial, 4.5V to 5.5V, MSOP, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2637CMS-HMI10#PBF
Order Code:
2426506
Product Range
LTC2637 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2637CMS-HMI10#PBF is an octal 10-bit voltage-output Digital-to-analog Converter (DAC) with an integrated, high-accuracy, low-drift 10ppm/°C reference. It has a rail-to-rail output buffer and is guaranteed monotonic. The LTC2637-H has a full-scale output of 4.096V and operates from a 4.5 to 5.5V supply. The DAC can also operate with an external reference, which sets the DAC full-scale output to the external reference voltage. This DAC communicates via a 2-wire I²C-compatible serial interface. The LTC2637 operates in both the standard mode and the fast mode. The LTC2637 incorporates a power-on reset circuit.
  • Integrated precision reference
  • Low noise - 0.75mVP-P
  • Guaranteed monolithic
  • Selectable internal or external reference
  • Ultralow crosstalk between DAC
  • Power-on reset to zero/mid-scale
  • Double-buffered data latches

Applications

Communications & Networking, Consumer Electronics, Automation & Process Control, Portable Devices, Test & Measurement, Automotive

Product Information

:
10bit
:
-
:
Serial
:
4.5V to 5.5V
:
MSOP
:
16Pins
:
I2C
:
0°C
:
70°C
:
LTC2637 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

25 In stock

25 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£4.13 £ 4.13
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.13
25 + £3.65
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.