Low

LTC2636CMS-HMI10#PBF - 

Digital to Analogue Converter, 10 bit, Serial, 4.5V to 5.5V, MSOP, 16 Pins

LTC2636CMS-HMI10#PBF - Digital to Analogue Converter, 10 bit, Serial, 4.5V to 5.5V, MSOP, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2636CMS-HMI10#PBF
Order Code:
2426488
Product Range
LTC2636 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2636CMS-HMI10#PBF is an octal 10-bit voltage-output Digital-to-analog Converter (DAC) with an integrated, high-accuracy and low-drift 10ppm/°C reference. It has a rail-to-rail output buffer and is guaranteed monotonic. The LTC2636-H has a full-scale output of 4.096V and operates from a 4.5 to 5.5V supply. The DAC can also operate with an external reference, which sets the DAC full-scale output to the external reference voltage. The DAC communicate via an SPI/MICROWIRE-compatible 3-wire serial interface which operates at clock rates up to 50MHz. The LTC2636 incorporates a power-on reset circuit.
  • Integrated precision reference
  • Low noise - 0.75mVP-P
  • Selectable internal or external reference
  • Ultralow crosstalk between DAC
  • Power-on reset to zero/mid-scale
  • Double-buffered data latches

Applications

Communications & Networking, Consumer Electronics, Automation & Process Control, Portable Devices, Automotive

Product Information

:
10bit
:
-
:
Serial
:
4.5V to 5.5V
:
MSOP
:
16Pins
:
SPI
:
0°C
:
70°C
:
LTC2636 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.