Low

LINEAR TECHNOLOGY  LTC2635HUD-LMO8#PBF  Digital to Analogue Converter, 8 bit, 400 kSPS, Serial, 2.7V to 5.5V, QFN, 16 Pins

LINEAR TECHNOLOGY LTC2635HUD-LMO8#PBF
Manufacturer Part No:
LTC2635HUD-LMO8#PBF
Order Code:
1839205
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
8bit
Sampling Rate:
400kSPS
Input Channel Type:
Serial
Supply Voltage Range:
2.7V to 5.5V
ADC / DAC Case Style:
QFN
No. of Pins:
16Pins
Data Interface:
2 Wire, I2C, Serial
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0002