Low

LTC2635HMSE-LMI12#PBF - 

Digital to Analogue Converter, Quad, 12 bit, 400 kSPS, Serial, 2.7V to 5.5V, SOP, 10 Pins

LTC2635HMSE-LMI12#PBF - Digital to Analogue Converter, Quad, 12 bit, 400 kSPS, Serial, 2.7V to 5.5V, SOP, 10 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2635HMSE-LMI12#PBF
Order Code:
1839182
Product Range
LTC2635 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2635HMSE-LMI12#PBF is a quad 12-bit voltage-output Digital-to-analog Converter (DAC) with an integrated, high-accuracy and low-drift reference. It has rail-to-rail output buffers and is guaranteed monotonic. The LTC2635-L has a full-scale output of 2.5V and operates from a single 2.7 to 5.5V supply. The DAC can also operate with an external reference, which sets the full-scale output to the external reference voltage. This DAC communicate via a 2-wire I²C-compatible serial interface. The LTC2635 operates in both the standard mode and the fast mode. The LTC2635 incorporates a power-on reset circuit.
  • Integrated precision reference
  • Low noise - 0.75mVP-P
  • Selectable internal or external reference
  • Ultralow crosstalk between DAC
  • Double-buffered data latches

Applications

Communications & Networking, Consumer Electronics, Automation & Process Control, Portable Devices, Automotive

Product Information

:
12bit
:
400kSPS
:
Serial
:
2.7V to 5.5V
:
SOP
:
10Pins
:
2 Wire, I2C, Serial
:
-40°C
:
125°C
:
Each
:
LTC2635 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.