Low

LTC2633ACTS8-LO12#TRMPBF - 

Digital to Analogue Converter, 12 bit, Serial, 2.7V to 5.5V, TSOT-23, 8 Pins

LTC2633ACTS8-LO12#TRMPBF - Digital to Analogue Converter, 12 bit, Serial, 2.7V to 5.5V, TSOT-23, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2633ACTS8-LO12#TRMPBF
Order Code:
2426476
Product Range
LTC2633 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2633ACTS8-LO12#TRMPBF is a dual 12-bit voltage-output Digital-to-analog Converter (DAC) with an integrated, high accuracy and low drift reference. It has rail-to-rail output buffers and is guaranteed monotonic. The LTC2633-L has a full-scale output of 2.5V and operates from a single 2.7 to 5.5V supply. The DAC can also operate with an external reference, which sets the full-scale output to the external reference voltage. This DAC communicate via a 2-wire I²C-compatible serial interface. The LTC2633 operates in both the standard mode and the fast mode. The LTC2633 incorporates a power-on reset circuit.
  • Integrated precision reference
  • Low noise - 0.75mVP-P
  • Selectable internal or external reference
  • Power-on reset to zero/mid-scale/Hi-Z
  • Double-buffered data latches

Applications

Communications & Networking, Consumer Electronics, Automation & Process Control, Portable Devices, Automotive

Product Information

:
12bit
:
-
:
Serial
:
2.7V to 5.5V
:
TSOT-23
:
8Pins
:
I2C
:
0°C
:
70°C
:
LTC2633 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2426476RL Check stock

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
&nsbp;
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.