Low

LINEAR TECHNOLOGY  LTC2632HTS8-HZ10#TRMPBF  Digital to Analogue Converter, 10 bit, Serial, 4.5V to 5.5V, TSOT-23, 8 Pins

LINEAR TECHNOLOGY LTC2632HTS8-HZ10#TRMPBF
Manufacturer Part No:
LTC2632HTS8-HZ10#TRMPBF
Order Code:
1898610
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
10bit
Threshold Voltage:
No. of Supervisors / Monitors:
Sampling Rate:
-
Supply Voltage Min:
Input Channel Type:
Serial
Supply Voltage Max:
Supply Voltage Range:
4.5V to 5.5V
Reset Type:
ADC / DAC Case Style:
TSOT-23
Digital IC Case:
No. of Pins:
8Pins
Data Interface:
I2C, Serial, SPI
Delay Time:
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0002

Associated Products