Low

LINEAR TECHNOLOGY  LTC2631ITS8-HZ12#TRMPBF  Digital to Analogue Converter, 12 bit, Serial, 4.5V to 5.5V, TSOT-23, 8 Pins

LINEAR TECHNOLOGY LTC2631ITS8-HZ12#TRMPBF
Manufacturer Part No:
LTC2631ITS8-HZ12#TRMPBF
Order Code:
1715120
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC2631ITS8-HZ12#TRMPBF is a 12-bit voltage-output Digital-to-analog Converter (DAC) with an integrated, high accuracy, low-drift reference. It has a rail-to-rail output buffer that is guaranteed monotonic. The LTC2631-H has a full-scale output of 4.096V and operates from a 4.5 to 5.5V supply. A 10ppm/°C reference output is available at the REF pin. The DAC can also operate in external reference mode, in which a voltage supplied to the REF pin sets the full-scale output. The LTC2631 DAC uses a 2-wire, I²C-compatible serial interface. The LTC2631 operates in both the standard mode and the fast mode. The LTC2631 incorporates a power-on reset circuit.
  • Guaranteed monotonic over temperature
  • Power down to 1.8µA maximum
  • Power-on reset to 0
  • Double-buffered data latches

Product Information

Resolution (Bits):
12bit
Sampling Rate:
-
Input Channel Type:
Serial
Supply Voltage Range:
4.5V to 5.5V
ADC / DAC Case Style:
TSOT-23
No. of Pins:
8Pins
Data Interface:
I2C
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics
  • Communications & Networking
  • Automation & Process Control
  • Portable Devices
  • Test & Measurement
  • Automotive

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
85423990
Weight (kg):
.0001

Alternatives

Digital to Analogue Converter, 12 bit, Serial, 4.5V to 5.5V, TSOT-23, 8 Pins

LINEAR TECHNOLOGY

Cut Tape
360 in stock

Price for: Each (Supplied on Cut Tape)

1+ £3.40 25+ £2.71 100+ £1.61

Buy