Low

LTC2631CTS8-LM10#TRMPBF - 

Digital to Analogue Converter, 10 bit, Serial, 2.7V to 5.5V, TSOT-23, 8 Pins

LTC2631CTS8-LM10#TRMPBF - Digital to Analogue Converter, 10 bit, Serial, 2.7V to 5.5V, TSOT-23, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2631CTS8-LM10#TRMPBF
Order Code:
1715118
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2631CTS8-LM10#TRMPBF is a 10-bit voltage-output Digital-to-analog Converter (DAC) with an integrated, high accuracy, low-drift reference. It has a rail-to-rail output buffer that is guaranteed monotonic. The LTC2631-H has a full-scale output of 4.096V and operates from a 4.5 to 5.5V supply. A 10ppm/°C reference output is available at the REF pin. The DAC can also operate in external reference mode, in which a voltage supplied to the REF pin sets the full-scale output. The LTC2631 DAC uses a 2-wire, I²C-compatible serial interface. The LTC2631 operates in both the standard mode and the fast mode. The LTC2631 incorporates a power-on reset circuit.
  • Guaranteed monotonic over temperature
  • Power down to 1.8µA maximum
  • Power-on reset to mid-scale
  • Double-buffered data latches

Applications

Consumer Electronics, Communications & Networking, Automation & Process Control, Portable Devices, Test & Measurement, Automotive

Product Information

:
10bit
:
-
:
Serial
:
2.7V to 5.5V
:
TSOT-23
:
8Pins
:
I2C
:
0°C
:
70°C
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
47 in stock

Each (Supplied on Cut Tape)

1+ £1.76 25+ £1.41

213 in stock

Each (Supplied on Cut Tape)

1+ £1.61 25+ £1.28 100+ £1.11

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1715118RL Check stock

No Longer Stocked

Alternatives Available

2426459 - Digital to Analogue Converter, 10 bit, Serial, 2.7V to 5.5V, TSOT-23, 8 Pins

2426461 - Digital to Analogue Converter, 10 bit, Serial, 2.7V to 5.5V, TSOT-23, 8 Pins

No longer stocked:: true No Longer Manufactured::
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.