Low

LTC2631ACTS8-HZ12#TRMPBF - 

Digital to Analogue Converter, 12 bit, Serial, 4.5V to 5.5V, TSOT-23, 8 Pins

LTC2631ACTS8-HZ12#TRMPBF - Digital to Analogue Converter, 12 bit, Serial, 4.5V to 5.5V, TSOT-23, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2631ACTS8-HZ12#TRMPBF
Order Code:
2426449
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2631ACTS8-HZ12#TRMPBF is a 12-bit voltage-output Digital-to-analog Converter (DAC) with an integrated, high accuracy, low-drift reference. It has a rail-to-rail output buffer that is guaranteed monotonic. The LTC2631-H has a full-scale output of 4.096V and operates from a 4.5 to 5.5V supply. A 10ppm/°C reference output is available at the REF pin. The DAC can also operate in external reference mode, in which a voltage supplied to the REF pin sets the full-scale output. The LTC2631 DAC uses a 2-wire, I²C-compatible serial interface. The LTC2631 operates in both the standard mode and the fast mode. The LTC2631 incorporates a power-on reset circuit.
  • Guaranteed monotonic over temperature
  • Power down to 1.8µA maximum
  • Power-on reset to 0
  • Double-buffered data latches

Applications

Consumer Electronics, Communications & Networking, Automation & Process Control, Portable Devices, Test & Measurement, Automotive

Product Information

:
12bit
:
-
:
Serial
:
4.5V to 5.5V
:
TSOT-23
:
8Pins
:
I2C
:
0°C
:
70°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2426449RL Check stock

344 In stock

4 in stock for next day delivery (Liege stock)

340 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/03/19
£4.50 £ 4.50
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.50
25 + £3.25
100 + £1.98
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2426449) x 4.5 = £4.50
Total Price: £4.50
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.